LMC7225IM5/NOPB
![LMC7225IM5/NOPB](https://static.chipdip.ru/lib/078/DOC043078978.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
490 руб.
от 25 шт. —
448 руб.
от 100 шт. —
369.66 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Input Bias Current (Typ) | 0.005(nA) |
Input Offset Voltage | 6(mV) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Open Drain |
Package Type | SOT-23 |
Packaging | Tape and Reel |
Pin Count | 5 |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Single |
Rad Hardened | No |
Response Time | 24000(ns) |
Single Supply Voltage (Max) | 8(V) |
Single Supply Voltage (Min) | 2(V) |
Single Supply Voltage (Typ) | 3/5(V) |
Strobe Capability | NO |
Supply Current | 0.001(mA) |
Supply Current (Max) | 0.001 mA |
Technology | CMOS |
Voltage Gain in dB | 140(dB) |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 0.05 pA |
Input Type: | Rail-to-Rail |
Ios - Input Offset Current: | 10 fA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Type: | Open Collector |
Package/Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 8 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Type: | Micro Power Comparator |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 8 mV |
Техническая документация
Datasheet
pdf, 1600 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем