AD8058ARMZ-REEL7
![Фото 1/2 AD8058ARMZ-REEL7](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
1 820 руб.
от 10 шт. —
1 580 руб.
от 25 шт. —
1 450 руб.
от 100 шт. —
1 172.86 руб.
1 шт.
на сумму 1 820 руб.
Плати частями
от 455 руб. × 4 платежа
от 455 руб. × 4 платежа
Описание
Amplifiers ADI SLP
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | High Performance Amplifier |
Manufacturer Type | High Performance Amplifier |
Number of Channels per Chip | 2 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@5V |
Minimum Single Supply Voltage (V) | 3 |
Typical Single Supply Voltage (V) | 5 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 0.75@5V |
Maximum Input Bias Current (uA) | 2.5@5V |
Maximum Quiescent Current (mA) | 14@5V |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 600 |
Typical Slew Rate (V/us) | 700@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 7@5V |
Typical Voltage Gain (dB) | 55 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.7@5V |
Minimum PSRR (dB) | 54 |
Minimum CMRR (dB) | 48 |
Minimum CMRR Range (dB) | <50 |
Typical Gain Bandwidth Product (MHz) | 100 |
Typical Settling Time (ns) | 35 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Standard Package Name | MSOP |
Pin Count | 8 |
Supplier Package | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 60 dB |
en - Input Voltage Noise Density: | 7 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 100 MHz |
Ib - Input Bias Current: | 2.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 15 mA |
Operating Supply Voltage: | 3 V to 12 V |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 600 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 59 dB |
Series: | AD8058 |
Settling Time: | 30 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1.15 kV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 3 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 55 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем