TLV320AIC33IRGZR

TLV320AIC33IRGZR
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 390 руб.
от 25 шт.1 290 руб.
от 100 шт.1 042.35 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8007629049
Бренд: Texas Instruments

Описание

TLV320AIC33 Low Power Stereo Audio Codec
Texas Instruments TLV320AIC33 Low Power Stereo Audio Codec has a stereo headphone amplifier and multiple inputs and outputs programmable in single-ended or fully differential configurations. Extensive register-based power control is included, enabling stereo 48kHz DAC playback as low as 14mW from a 3.3V analog supply, making it ideal for portable battery-powered audio and telephony applications. The record path of the TLV320AIC33 contains integrated microphone bias, digitally controlled stereo microphone preamplifier, and automatic gain control (AGC), with mix/mux capability among the multiple analog inputs. The playback path includes mix/mux capability from the stereo DAC and selected inputs to the various outputs through programmable volume controls.

Технические параметры

Brand: Texas Instruments
Conversion Rate: 96 kHz
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: Serial(I2C, SPI)
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of ADCs: 2 ADC
Number of DAC Outputs: 7 Output
Number of DACs: 2 DAC
Operating Supply Voltage: 1.1 V to 3.6 V
Output Power: 500 mW
Package / Case: VQFN-48
Product Category: Interface-CODECs
Product Type: CODECs
Product: Audio CODECs
Resolution: 24 bit
Series: TLV320AIC33
SNR - Signal to Noise Ratio: 92 dB ADC/100 dB DAC
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.1 V
THD plus Noise: -90 dB ADC/-93 dB DAC
Type: Audio CODEC, Stereo

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем