TMP6131DYAR

Фото 1/2 TMP6131DYAR
Изображения служат только для ознакомления,
см. техническую документацию
84 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.71 руб.
от 25 шт.62 руб.
от 50 шт.53.28 руб.
Добавить в корзину 3 шт. на сумму 252 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007629280
Бренд: Texas Instruments

Описание

TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the full temperature range. They also have robust performance due to their immunity to environmental variation and their built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Current Rating: 400 uA
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Package/Case: SOT-5X3-2
Packaging: Reel, Cut Tape
Product Category: PTC(Positive Temperature Coefficient)Thermistors
Product Type: PTC Thermistors
Resistance: 10 kOhms
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Termination Style: SMD/SMT
Tolerance: 1%
Type: PTC
Voltage Rating DC: 5.5 VDC
Package/Case SOT-5X3
Series TMP61
Temperature Coefficient Type Linear PTC
Thermal Coefficient ±1%/°C
Thermal Time Constant 0.6s
Вес, г 0.4452

Техническая документация

Datasheet
pdf, 1751 КБ