VO2601-X017T
![Фото 1/2 VO2601-X017T](https://static.chipdip.ru/lib/437/DOC043437119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/822/DOC044822208.jpg)
650 руб.
от 10 шт. —
400 руб.
от 100 шт. —
285 руб.
от 500 шт. —
241 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
CNY Series High Isolation Voltage Optocouplers Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.
Технические параметры
Brand: | Vishay Semiconductors |
Data Rate: | 10 Mb/s |
Factory Pack Quantity: | 1000 |
Fall Time: | 7 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5300 Vrms |
Manufacturer: | Vishay |
Maximum Collector Current: | 50 mA |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Current: | 50 mA |
Output Type: | Open Drain |
Package/Case: | SMD-8 |
Pd - Power Dissipation: | 85 mW |
Product Category: | High Speed Optocouplers |
Product Type: | High Speed Optocouplers |
Rise Time: | 23 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.4 V |
Vr - Reverse Voltage: | 5 V |
Maximum Forward Voltage | 1.7V |
Mounting Type | Through Hole |
Number of Channels | 1 |
Number of Pins | 8 |
Output Device | Transistor |
Техническая документация
Datasheet
pdf, 248 КБ
Datasheet
pdf, 245 КБ
Трёхмерное изображение изделия
zip, 272 КБ
Трёхмерное изображение изделия
zip, 293 КБ