DAC8881SRGET

DAC8881SRGET
Изображения служат только для ознакомления,
см. техническую документацию
5 210 руб.
от 10 шт.4 500 руб.
от 25 шт.4 030 руб.
от 100 шт.3 304.52 руб.
1 шт. на сумму 5 210 руб.
Плати частями
от 1 304 руб. × 4 платежа
Номенклатурный номер: 8007632337
Бренд: Texas Instruments

Описание

DAC8881 Digital-to-Analog Converters (DAC)
Texas Instruments DAC8881 Single-Channel 16-Bit, Low Noise, Voltage Output Digital-to-Analog Converters offer low-power operation and a flexible SPI serial interface. Other features include 16-bit monotonicity, excellent linearity, and fast settling time. The on-chip precision output amplifier allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V. The standard SPI serial interface is supported by the DAC and is capable of operating with input data clock frequencies up to 50MHz. Additionally, the DAC8881 provides a power-down feature, accessed over the PDN pin, that reduces the current consumption to 25µA at 5V. The Texas Instruments DAC8881 is available in a 4 x 4mm QFN-24 package. The device delivers a specified operating temperature range of -40°C to +105°C.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01%FSR
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: 3-Wire, DSP, Microwire, QSPI, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Voltage
Package / Case: VQFN-24
Power Consumption: 6 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Sampling Rate: 200 kS/s
Series: DAC8881
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем