NFM3DCC221R1H3L

16972 шт., срок 6-8 недель
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.140 руб.
от 25 шт.122 руб.
от 50 шт.117.51 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007632856
Бренд: Murata Electronics

Описание

Automotive Products for Powertrain Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology.

Технические параметры

Brand: Murata Electronics
Capacitance - nF: 0.22 nF
Capacitance: 220 pF
Current Rating: 300 mA
Factory Pack Quantity: 4000
Ground Terminal: 1.1 mm
Insulation Resistance: 1 GOhms
Manufacturer: Murata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package/Case: 1205(3212 metric)
Product Category: Feed Through Capacitors
Product Type: Feed Through Capacitors
Product: Three Terminal Filter Capacitors
Qualification: AEC-Q200
Subcategory: Filters
Termination Style: SMD/SMT
Tolerance: -20%, +50%
Type: Three Terminal Capacitor
Voltage Rating DC: 50 VDC
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 1542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.