HMC939ALP4ETR

HMC939ALP4ETR
Изображения служат только для ознакомления,
см. техническую документацию
32 550 руб.
от 10 шт.26 630 руб.
от 25 шт.25 340 руб.
от 500 шт.22 126.85 руб.
1 шт. на сумму 32 550 руб.
Плати частями
от 8 139 руб. × 4 платежа
Номенклатурный номер: 8007633799
Бренд: Analog Devices

Описание

HMC939A Digital Attenuators

Analog Devices HMC939A is designed as a 5-bit broadband GaAs IC digital attenuator MMIC chip. Operating from 0.1 to 40GHz, the HMC939A has a typical insertion loss of less than 5dB. The device features attenuator bit values of 1.0 (LSB), 2, 4, 8, 16 for a total attenuation of 31dB. HMC939A achieves excellent attenuation accuracy at less than ±1.0dB typical step error and an IIP3 of +43dBm. HMC939A"s five control voltage inputs, which can toggle between +5V and 0V, are select for each attenuation state.

Технические параметры

Attenuation: 31 dB
Attenuator Step Size: 1 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 6.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 33 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0.1 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 5 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 5 V
Package / Case: QFN-16
Power Rating: 451 mW
Product Category: Attenuators
Product Type: Attenuators
Series: HMC939
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Tolerance: 1 dB
Type: Digital Attenuator
Вес, г 0.7

Техническая документация

Datasheet
pdf, 379 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем