DRA125-4R7-R

640 шт., срок 6-8 недель
440 руб.
от 10 шт.350 руб.
от 25 шт.311 руб.
от 50 шт.282.63 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8007635532
Бренд: Eaton

Описание

DRA Automotive Inductors Coiltronics / Eaton DRA Automotive Inductors are shielded inductors featuring high power density, high efficiency, and a storage/operating temperature range of -40°C to +165°C. These inductors provide mechanical secure mounting and offer up to 56A with an inductance range from 0.28µH to 1000µH in five sizes. Coiltronics / Eaton DRA Automotive Inductors are ideal for high shock and vibration environments such as automotive under-the-hood / interior / exterior environments, as well as telematics, noise filtering, filter chokes, and converters (DC-DC, buck, boost, forward, resonant).

Технические параметры

Application: Automotive
Brand: Bussmann/Eaton
Core Material: Ferrite
Core Type: Drum
Factory Pack Quantity: 600
Inductance: 4.9 uH
Manufacturer: Eaton
Maximum DC Current: 7.67 A
Maximum DC Resistance: 11 mOhms
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 7.81 A
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.