ADG5208SRUZ-EP-RL7
![Фото 1/2 ADG5208SRUZ-EP-RL7](https://static.chipdip.ru/lib/120/DOC012120963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC010976511.jpg)
4 580 руб.
от 10 шт. —
3 960 руб.
от 25 шт. —
3 550 руб.
от 100 шт. —
2 905.89 руб.
1 шт.
на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
от 1 145 руб. × 4 платежа
Описание
Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
Технические параметры
Brand: | Analog Devices |
Configuration: | 1x8:1 |
Dual Supply Voltage: | +/-9 V to+/-22 V |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-9 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -86 dB |
Off Time - Max: | 230 ns |
On Resistance - Max: | 245 Ohms |
On Time - Max: | 215 ns |
Operating Supply Voltage: | 9 V to 40 V |
Package / Case: | TSSOP-16 |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Series: | ADG5208 |
Subcategory: | Switch ICs |
Supply Current - Max: | 155 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 9 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum On Resistance (Ohm) | 500@10.8V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Bus to Bus (ns) | 170@±20V|180@±15V|205@36V|250@12V |
Maximum Single Supply Voltage (V) | 40 |
Maximum Supply Current (mA) | -0.001@-15V@-55C to 125C/0.055@15V |
Maximum Turn-Off Time (ns) | 225@36V |
Maximum Turn-On Time (ns) | 225@12V |
Minimum Dual Supply Voltage (V) | ±9 |
Minimum Operating Temperature (°C) | -55 |
Minimum Single Supply Voltage (V) | 9 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Propagation Delay Test Condition (pF) | 35 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Military |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 0.045@15V/-0.000001@-15V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем