BD18342FV-ME2
![Фото 1/2 BD18342FV-ME2](https://static.chipdip.ru/lib/670/DOC001670638.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/753/DOC028753425.jpg)
2498 шт., срок 6-8 недель
860 руб.
от 10 шт. —
710 руб.
от 25 шт. —
628 руб.
от 100 шт. —
499.94 руб.
1 шт.
на сумму 860 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Automotive Lighting Solutions
ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.
ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Выходов | 1выход(-ов) |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 19В |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 4.5В |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Привода | SSOP-B |
Топология Устройства | Постоянный Ток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | ROHM Semiconductor |
Dimming: | PWM |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | PWM Dimming, Constant Current |
For Use With: | Automotive LED Lamps |
Input Voltage, Max: | 19 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 19 V |
Manufacturer: | ROHM Semiconductor |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Outputs: | 1 Output |
Operating Frequency: | 100 Hz to 5 kHz |
Output Current: | 400 mA |
Output Type: | Constant Current |
Output Voltage: | Adjustable |
Package / Case: | SSOP-B16 |
Part # Aliases: | BD18342FV-M |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Product: | LED Lighting Drivers |
Qualification: | AEC-Q100 |
Subcategory: | Driver ICs |
Supply Current - Max: | 5 mA |
Topology: | Boost, Buck |
Type: | Controller |
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.