CC1350F128RGZT

CC1350F128RGZT
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 840 руб.
от 25 шт.1 670 руб.
от 100 шт.1 404.17 руб.
1 шт. на сумму 2 130 руб.
Плати частями
от 534 руб. × 4 платежа
Номенклатурный номер: 8007636653
Бренд: Texas Instruments

Описание

SimpleLink™ Microcontrollers (MCUs)
Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits and free software tools the SimpleLink MCU platform allows 100% code reuse across the portfolio. This also supports a wide range of connectivity standards and technologies including RS-485, Bluetooth® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers easily develop and seamlessly reuse resources to expand their portfolio of connected products.

Технические параметры

ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M3
Data Bus Width: 16 bit
Data RAM Size: 20 kB
Data RAM Type: SRAM
Development Kit: CC1350STK
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: I2C, I2S, SSI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 30 I/O
Number of Timers: 4 Timer
Operating Frequency: Sub-GHz, 2.4 GHz
Operating Supply Voltage: 1.8 V to 3.8 V
Package / Case: VQFN-48
Processor Series: CC1350
Product Category: RF Microcontrollers-MCU
Product Type: RF Microcontrollers-MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: CC1350
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 1.8 V
Technology: Si
Tradename: SimpleLink

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем