DG408DQ-T1-E3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
970 руб.
от 10 шт. —
800 руб.
от 25 шт. —
709 руб.
от 100 шт. —
574.31 руб.
1 шт.
на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Analog Multiplexer Single 8: 1 16-Pin TSSOP T/R
Технические параметры
Brand: | Vishay/Siliconix |
Configuration: | 1x8:1 |
Dual Supply Voltage: | +/-15 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Vishay |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | -75 dB |
Off Time - Max: | 150 ns |
On Resistance - Max: | 100 Ohms |
On Time - Max: | 150 ns |
Operating Supply Voltage: | 5 V to 36 V |
Package/Case: | TSSOP-16 |
Pd - Power Dissipation: | 600 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 160 ns |
Series: | DG4xx |
Subcategory: | Switch ICs |
Supply Current - Max: | 500 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 5 V |
Switch Voltage - Max: | +/-15 V |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±20 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 100@±15V |
Maximum On Resistance Range (Ohm) | 100 to 150 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 600 |
Maximum Propagation Delay Bus to Bus (ns) | 250@±15V@-40C to 85C|180(Typ)@12V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | -0.5@-15V@-40C to 85C/0.5@15V |
Maximum Turn-Off Time (ns) | 150@±15V |
Maximum Turn-On Time (ns) | 180(Typ)@12V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 5 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 8 |
Number of Outputs per Chip | 1 |
Output Signal Type | Single |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 9|12|15|18|24|28 |
Typical Supply Current (mA) | -0.001@-15V@-40C to 85C/0.2@15V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем