SN75162BDW
![SN75162BDW](https://static.chipdip.ru/lib/219/DOC027219315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 050 руб.
от 2 шт. —
930 руб.
1 шт.
на сумму 1 050 руб.
Плати частями
от 264 руб. × 4 платежа
от 264 руб. × 4 платежа
Описание
Электроэлемент
TRANSCEIVER, OCTAL, SOIC-24; Logic Device Type:Transceiver, Bidirectional; Logic Family / Base Number:-; Logic Case Style:SOIC; No. of Pins:24Pins; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic IC Family:-; Logic IC Base Number:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Automotive | No |
Driving Mode | 3-State |
Maximum Single Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 110 |
Military | No |
Minimum Single Supply Voltage - (V) | 4.75 |
Number of Receivers | 8 |
Number of Transceivers | 1 |
Number of Transmitters | 8 |
Operating Temperature - (??C) | 0~70 |
Packaging | Tube |
Pin Count | 24 |
Power Supply Type | Single |
Receiver Communication Type | IEEE-488 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | SOIC |
Transmitter Signal Type | Single-Ended |
Base Product Number | SN75162 -> |
Duplex | Half |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 8/8 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
Protocol | IEEE 488 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 650mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 24-SOIC |
Type | Transceiver |
Voltage - Supply | 4.75V ~ 5.25V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Line Transceiver |
High Level Output Current: | -5.2 mA |
Low Level Output Current: | 48 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Operating Supply Current: | 110 mA |
Operating Supply Voltage: | 5 V |
Operating Temperature Range: | 0 C to+70 C |
Output Type: | 3-State/Open Collector |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Product Category: | Bus Transceivers |
Product Type: | Bus Transceivers |
Product: | Single-Ended Bus Transceiver |
Propagation Delay Time: | 20 ns |
Series: | SN75162B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.76 |
Техническая документация
Документация
pdf, 1253 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем