LM3671TL-ADJ
![LM3671TL-ADJ](https://static.chipdip.ru/lib/663/DOC046663563.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
530 руб.
от 10 шт. —
495 руб.
1 шт.
на сумму 710 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.1V to 3.3V 0.6A 5-Pin DSBGA T/R
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Input Voltage | 5.5 V |
Input Voltage MAX | 5.5 V |
Input Voltage MIN | 2.7 V |
Load Regulation | 0.0013%/mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Temperature Range | -40 C to+85 C |
Output Current | 600 mA |
Output Voltage | 1.1 V to 3.3 V |
Package / Case | DSBGA-5 |
Packaging | Reel |
Product Category | Switching Voltage Regulators |
RoHS | Details |
Series | LM3671 |
Switching Frequency | 1600 kHz to 2600 kHz |
Topology | Buck |
Type | Step Down |
Unit Weight | 0.000056 oz |
Base Product Number | LM3671 -> |
Current - Output | 600mA |
ECCN | EAR99 |
Frequency - Switching | 2MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 5-DSBGA (1.41x1.08) |
Synchronous Rectifier | Yes |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.7V |
Voltage - Output (Max) | 3.3V |
Voltage - Output (Min/Fixed) | 1.1V |
Brand: | Texas Instruments |
Development Kit: | LM3671TL-1.5EV |
Factory Pack Quantity: | 250 |
Input Voltage: | 2.7 V to 5.5 V |
Load Regulation: | 0.0013%/mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 5 mA |
Output Current: | 600 mA |
Output Voltage: | 1.1 V to 3.3 V |
Package/Case: | DSBGA-5 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 16 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.7 V |
Switching Frequency: | 2.6 MHz |
Topology: | Buck |
Type: | Step Down DC-DC Converter |
Техническая документация
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем