INA202AID
![INA202AID](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
от 2 шт. —
730 руб.
1 шт.
на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
INA202 80V, Low-/High-side, High-Speed, Voltage Output Current Sense Amp with Comparator
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.01@12V |
Maximum Operating Supply Voltage - (V) | 18 |
Military | No |
Operating Temperature - (?C) | -40~125 |
Output Type | Open Drain |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC |
Typical Response Time Range - (us) | 0.5 to 5 |
Accuracy | В±3.5% |
Base Product Number | INA202 -> |
ECCN | EAR99 |
Function | Current Monitor |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Method | High-Side |
Supplier Device Package | 8-SOIC |
Voltage - Input | -16V ~ 80V |
Accuracy: | 3.5% |
Bandwidth: | 0.2 MHz |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Features: | Alert Function, Low-side Capable, Analog Output |
Gain: | 100 V/V |
Input Voltage Range: | 2.7 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1.85 mA |
Operating Supply Voltage: | 2.7 V to 18 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | INA202 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side Current Shunt Monitors |
Vos - Input Offset Voltage: | 2.5 mV |
Вес, г | 0.48 |
Техническая документация
Документация
pdf, 1540 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем