K009-F, Clock & Timer Development Tools Watch is an M5Core watch set. Incompatible with M5Stack Core2
![Фото 1/2 K009-F, Clock & Timer Development Tools Watch is an M5Core watch set. Incompatible with M5Stack Core2](https://static.chipdip.ru/lib/866/DOC027866717.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/831/DOC017831609.jpg)
14 шт., срок 4-7 недель
2 670 руб.
1 шт.
на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
от 669 руб. × 4 платежа
Альтернативные предложения1
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Clock & Timer Development Tools
K009-F Development Board Watch KitM5Stack K009-F Development Board Watch Kit is designed for the M5Core series and is compared with the old 3D printing base with good appearance and quality. This development board is a M5Core watch set. The K009-F development board watch kit is a powerful development hardware with modern look that gives it the possibility to wear smart. Additionally cool strap is also equipped with a 650mAh lithium battery and have sufficient reliable endurance while using the device. The K009-F development board watch kit is suitable for smart watch applications.
Технические параметры
Brand: | M5Stack |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
For Use With: | Smart Watch |
Manufacturer: | M5Stack |
Packaging: | Bulk |
Product Category: | Clock & Timer Development Tools |
Product Type: | Clock & Timer Development Tools |
Product: | Design Kits |
Series: | ACCESSORY |
Subcategory: | Development Tools |
Type: | Timers |
Диапазон рабочих температур | от 0 до 40 C |
Интерфейс для расширения M-Bus | Есть |
Материал | Пластик |
Вес, г | 87 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.