LED7708TR
![Фото 1/2 LED7708TR](https://static.chipdip.ru/lib/293/DOC005293877.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/320/DOC038320324.jpg)
2519 шт., срок 6-8 недель
1 410 руб.
от 10 шт. —
1 130 руб.
от 25 шт. —
1 040 руб.
от 100 шт. —
835.92 руб.
1 шт.
на сумму 1 410 руб.
Плати частями
от 354 руб. × 4 платежа
от 354 руб. × 4 платежа
Альтернативные предложения3
Описание
LED7708 16-Channel LED Driver
STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.
STMicroelectronics LED7708 16-Channel LED Driver has been specifically designed to supply several LEDs starting from a single low-voltage rail. It integrates a boost controller, sixteen current generators and a 4-wire serial interface. The boost controller regulates the output voltage in an adaptive way, according to the LED requirements, resulting in an improved overall efficiency. The brightness of the LEDs is controlled by using the serial interface. A selectable 12-bit or 16-bit grayscale brightness control allows independent PWM on each channel. The LED7708 implements basic protection (OVP, OCP and thermal shutdown) as well as LED array protection. It can detect and manage open-LED and shorted-LED faults and different fault-management options are available in order to cover most application needs.
Технические параметры
Количество Выводов | 48вывод(-ов) |
Количество Выходов | 16выход(-ов) |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение | 36В |
Максимальный Выходной Ток | 1.36А |
Минимальная Рабочая Температура | -40°C |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Стиль Корпуса Привода | VFQFPN-EP |
Топология Устройства | Повышающий(Step Up) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 1МГц |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | 4 Wire Serial Interface |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.6 V |
Input Voltage: | 3.6 V to 36 V |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 16 Channel |
Number of Outputs: | 6 Output |
Operating Frequency: | 250 kHz to 1 MHz |
Output Current: | 85 mA |
Output Voltage: | 36 V |
Package/Case: | VFQFPN-48 |
Product Category: | LED Lighting Drivers |
Product Type: | LED Lighting Drivers |
Series: | LED7708 |
Subcategory: | Driver ICs |
Supply Current - Max: | 7 mA |
Topology: | Boost |
Техническая документация
Datasheet
pdf, 822 КБ
Datasheet LED7708TR
pdf, 855 КБ
Дополнительная информация
Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.