1206J1000102MCTE01
![1206J1000102MCTE01](https://static.chipdip.ru/lib/773/DOC028773119.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
от 10 шт. —
360 руб.
от 50 шт. —
311 руб.
от 100 шт. —
257.32 руб.
1 шт.
на сумму 520 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Номенклатурный номер: 8007651108
Бренд: Knowles Syfer
Описание
Surface-Mount C & Pi Filters: SBSM, SBSP & SBSG
Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.
Syfer / Knowles Surface-Mount C and Pi Filters: SBSM, SBSP, and SBSG are surface-mount EMI filters that offer X7R and C0G dielectrics as well as EMI filtering performance up to 1GHz and higher. The SBSP series has a 1A rated current, the SBSG series has a 5A rated current, and the SBSM series has a 10A rated current. These filters are ideal for telecom, power supplies, industrial equipment, and aerospace applications.
Технические параметры
Brand: | Knowles Syfer |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Operating Temperature Range: | -55 C to+125 C |
Package / Case: | 1206(3216 metric) |
Product Category: | Feed Through Capacitors |
Product Type: | Feed Through Capacitors |
Product: | X2Y Filtering and Decoupling Capacitor MLCCs |
Series: | E01 |
Subcategory: | Filters |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | X2Y Integrated Surface Mount EMI Filter |
Voltage Rating DC: | 100 VDC |
Voltage Rating: | 100 V |
Техническая документация
Datasheet
pdf, 4308 КБ