PCMB053T-2R2MS
![PCMB053T-2R2MS](https://static.chipdip.ru/lib/894/DOC012894150.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3370 шт., срок 6-8 недель
320 руб.
от 10 шт. —
250 руб.
от 25 шт. —
221 руб.
от 50 шт. —
201.38 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
PCMB Power Choke Coils
Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.
Susumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.
Технические параметры
Brand | Susumu |
Factory Pack Quantity | 1000 |
Height | 2.8 mm |
Inductance | 2.2 uH |
Length | 4.7 mm |
Manufacturer | Susumu |
Maximum DC Current | 5.5 A |
Maximum DC Resistance | 35 mOhms |
Package / Case | 4.7 mm x 4.85 mm x 2.8 mm |
Packaging | Reel |
Product | Power Inductors |
Product Category | Fixed Inductors |
RoHS | Details |
Series | PCMB |
Termination Style | SMD/SMT |
Tolerance | 20% |
Type | Power Choke Coil |
Width | 4.85 mm |
Application: | Power |
Brand: | Susumu |
Case Code - mm: | 4947 |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Inductance: | 2.2 uH |
Manufacturer: | Susumu |
Maximum DC Current: | 5.5 A |
Maximum DC Resistance: | 35 mOhms |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 9 A |
Series: | PCMB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Choke |
Техническая документация
Datasheet
pdf, 860 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.