0680L9100-05

0680L9100-05
Изображения служат только для ознакомления,
см. техническую документацию
23317 шт., срок 6-8 недель
200 руб.
от 5 шт.190 руб.
от 10 шт.180 руб.
от 50 шт.138.45 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007651539

Описание

Automotive Fuses
Bel Fuse Automotive Fuses feature a wide variety of products that are specially designed for automotive circuit protection, whether in the cabin or under the bonnet. These fuses comply with AEC-Q200 test qualifications for passive electrical devices and provide high reliability, durability, and stability. Bel Fuse Automotive Fuses protect a wide range of automotive applications, including overcurrent and overtemperature, which can be critical to a vehicle"s overall reliability. The portfolio includes SMD chip and brick fuses, high-temperature PTC resettable fuses, SMD PTC resettable fuses, and radial lead PTC resettable fuses.

Технические параметры

Brand: Bel Fuse
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 5000
Fuse Size/Group: 2410(6125 metric)
Fuse Type: Time Delay/Slow Blow
Interrupt Rating: 100 A at 50 VAC, 500 A at 75 VDC
Manufacturer: Bel
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Surface Mount Fuses
Product Type: SMD Fuses
Product: Surface Mount Ceramic Fuse
Resistance: 8.4 mOhms
Series: 0680L
Subcategory: Fuses
Voltage Rating AC: 50 VAC
Voltage Rating DC: 75 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.