1ED3491MU12MXUMA1

Фото 1/2 1ED3491MU12MXUMA1
Изображения служат только для ознакомления,
см. техническую документацию
1 680 руб.
от 10 шт.1 460 руб.
от 25 шт.1 340 руб.
от 100 шт.1 083.17 руб.
1 шт. на сумму 1 680 руб.
Плати частями
от 420 руб. × 4 платежа
Номенклатурный номер: 8007651550

Описание

EiceDRIVER™ Enhanced X3 Analog Family
Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family provides resistor-configurability for DESAT (adjustable filter time) and soft-off (adjustable current) through external resistors (ADJA and ADJB pin). The Infineon 1ED34xx single channel isolated drivers feature up to 9A output current and 40V maximum output supply voltage in a space-saving DSO-16 fine-pitch wide-body package with 8mm creepage. The Enhanced X3 Analog Family is certified according to UL 1577 as V Iso = 5.7kV RMS for 1 minute and VDE 0884-11 (reinforced isolation) V IORM = 1767V.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 15 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 9 A
Packaging: Reel, Cut Tape
Part # Aliases: 1ED3491MU12M SP005350853
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 15 ns
Series: Enhanced X3 analog
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 3 V
Tradename: EiceDRIVER
Fall Time 15ns
Logic Type CMOS
Output Current 9 A
Package Type DSO-16
Pin Count 16
Supply Voltage 6.5V

Техническая документация

Datasheet
pdf, 789 КБ
Datasheet
pdf, 750 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем