APHD1608LVBC/D
![APHD1608LVBC/D](https://static.chipdip.ru/lib/788/DOC030788913.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19380 шт., срок 6-8 недель
160 руб.
от 10 шт. —
110 руб.
от 100 шт. —
64 руб.
от 1000 шт. —
45.94 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
HELI-DOME Surface Mount LEDs
Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.
Kingbright HELI-DOME Surface Mount LEDs are top-emitting, SMD (Surface Mount Device) LEDs featuring a domed lens for concentrated light output. Kingbright HELI-DOME LEDs are available in industry standard 0603, 0805, and 1206 packages. These compact SMD LEDs are ideal for space-constrained applications and are designed for automatic pick-and-place mounting to reduce production costs. The HELI-DOME LEDs are offered in a variety of colors and are RoHS Compliant.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
If - Forward Current: | 2 mA |
Illumination Color: | Blue |
LED Size: | 1.6 mm x 0.8 mm |
Lens Color: | Colorless |
Lens Dimensions: | 0.7 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Intensity: | 45 mcd |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Orientation: | Top View |
Package / Case: | 0603(1608 metric) |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-SMD |
Product Type: | LED-Standard |
Product: | Blue LEDs |
Series: | HeliDome |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.65 V |
Viewing Angle: | 100 deg |
Wavelength/Color Temperature: | 470 nm |
Техническая документация
Datasheet APHD1608LVBC/D
pdf, 300 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.