ATDS3534UV395B
![ATDS3534UV395B](https://static.chipdip.ru/lib/790/DOC030790841.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
794 шт., срок 6-8 недель
1 280 руб.
от 10 шт. —
810 руб.
от 100 шт. —
595 руб.
от 500 шт. —
466.74 руб.
Добавить в корзину 1 шт.
на сумму 1 280 руб.
Плати частями
от 320 руб. × 4 платежа
от 320 руб. × 4 платежа
Альтернативные предложения1
Описание
UV LEDs with Ceramic Substrate
Kingbright UV LEDs with Ceramic Substrate encapsulate silicone resin and Au-plated electrodes and are available in different dimensions. The UV LEDs incorporate level-1 moisture sensitivity and are RoHS compliant. Kingbright UV LEDs are suitable for photocatalytic purification, UV sensor light, blood and counterfeit money detection, UV curing in a nail salon, dental, and poster printing.
Kingbright UV LEDs with Ceramic Substrate encapsulate silicone resin and Au-plated electrodes and are available in different dimensions. The UV LEDs incorporate level-1 moisture sensitivity and are RoHS compliant. Kingbright UV LEDs are suitable for photocatalytic purification, UV sensor light, blood and counterfeit money detection, UV curing in a nail salon, dental, and poster printing.
Технические параметры
Brand: | Kingbright |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 500 mA |
Illumination Color: | Ultraviolet(UVA) |
Lens Color: | Colorless |
Lens Dimensions: | 2.6 mm |
Lens Shape: | Dome |
Lens Transparency: | Water Clear |
Luminous Flux/Radiant Flux: | 800 mW |
Manufacturer: | Kingbright |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMD-2 |
Power Rating: | 1 W |
Product Category: | High Power LEDs-Single Color |
Product Type: | LED-High Power |
Product: | UV LEDs(Ultraviolet) |
Subcategory: | LEDs |
Type: | Single Color LEDs |
Vf - Forward Voltage: | 3.4 V |
Viewing Angle: | 120 deg |
Wavelength/Color Temperature: | 395 nm |
Техническая документация
Datasheet ATDS3534UV395B
pdf, 645 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.