ATMEGA328PB-MU
![Фото 1/3 ATMEGA328PB-MU](https://static.chipdip.ru/lib/196/DOC033196445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/945/DOC042945959.jpg)
![](https://static.chipdip.ru/lib/208/DOC004208943.jpg)
800 руб.
от 2 шт. —
660 руб.
от 5 шт. —
571 руб.
от 10 шт. —
528.75 руб.
1 шт.
на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги5
Описание
Электроэлемент
MCU, 8BIT, ATMEGA, 20MHZ, VQFN-32, Controller Family/Series:ATmega, CPU Speed:20MHz, Program Memory Size:32KB, RAM Memory Size:2KB, No. of Pins:32Pins, MCU Case Style:VQFN, No. of I/O's:27I/O's, Embedded Interface Type:I2C, SPI, , RoHS Compliant: Yes
Технические параметры
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 2 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 20 |
Maximum CPU Frequency - (MHz) | 20 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 27 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 2KB |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | ATmega |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 2 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 3 |
Number of USART Channels | 3 |
Package Type | VQFN |
Pulse Width Modulation | 1(10 Channel) |
Typical Operating Supply Voltage | 5.5(Maximum)V |
Width | 5.1mm |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Real Time Clock | No |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Number of Ethernet Channels | 0 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
USB Channels | 0 |
Вес, г | 6.96 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем