PIC18F25J50-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 2 шт. —
1 120 руб.
от 5 шт. —
1 020 руб.
от 9 шт. —
975 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
Электроэлемент
MCU 8-bit PIC RISC 32KB Flash 2.5V / 3.3V Автомобильная 28-контактная трубка SPDIP
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.72 kB |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | EUSART, I2C, SPI |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 48 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 10 |
Number of Timers/Counters | 5 Timer |
Operating Supply Voltage | 2 V to 2.75 V, 2.15 V to 3.6 V |
Package / Case | SPDIP-28 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F2xJ50 |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.15 V |
Tradename | PIC |
Width | 7.24 mm |
Base Product Number | PIC18F25J50 -> |
Connectivity | IВІC, SPI, UART/USART, USB |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 10x10b |
ECCN | 3A991A2 |
Errata | http://www.microchip.com/mymicrochip/filehandler.a |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of I/O | 16 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tube |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
RAM Size | 3.8K x 8 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Speed | 48MHz |
Supplier Device Package | 28-SPDIP |
Voltage - Supply (Vcc/Vdd) | 2.15V ~ 3.6V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC18 |
Data Bus Width: | 8 bit |
Data RAM Size: | 3.68 kB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 16 I/O |
Number of Timers/Counters: | 5 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC18 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | PIC18(L)F2xJ50 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.15 V |
Tradename: | PIC |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 48MHz |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2x16 bit |
Number of SPI Channels | 2 |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2(16 bit)(ECCP) |
Typical Operating Supply Voltage | 2.15 → 3.6 V |
USB Channels | 1 x Device |
Вес, г | 5.158 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем