PIC32MX370F512H-I/PT
![PIC32MX370F512H-I/PT](https://static.chipdip.ru/lib/053/DOC035053734.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 760 руб.
Добавить в корзину 1 шт.
на сумму 3 760 руб.
Плати частями
от 940 руб. × 4 платежа
от 940 руб. × 4 платежа
Описание
Электроэлемент
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 64 - Package type: TQFP 64 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 53 – A/D: 10 bit with 28 channels – 05 Timers – 04 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICSP
Технические параметры
Base Part Number | PIC32MX370F512H |
Connectivity | IВІC, IrDA, LINbus, PMP, SPI, UART/USART |
Core Processor | MIPS32В® M4Kв(ў |
Core Size | 32-Bit |
Data Converters | A/D 28x10b |
EEPROM Size | - |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 51 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 64-TQFP |
Packaging | Tray |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT |
Program Memory Size | 512KB(512K x 8) |
Program Memory Type | FLASH |
RAM Size | 128K x 8 |
Series | PICВ® 32MX |
Speed | 80MHz |
Supplier Device Package | 64-TQFP(10x10) |
Voltage - Supply (Vcc/Vdd) | 2.3V ~ 3.6V |
ADC Channels | 28 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
Device Core | MIPS32 M4K |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | PIC32 |
I2C | 2 |
I2S | 2 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 100 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 53 |
Parallel Master Port | No |
PCB changed | 64 |
Pin Count | 64 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
Real Time Clock | Yes |
Special Features | LCD Controller |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|2.5 |
UART | 4 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 9.072 |
Техническая документация
Datasheet
pdf, 13560 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем