TPS54427DDA

TPS54427DDA
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 2 шт.440 руб.
от 10 шт.403 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007680589
Бренд: Texas Instruments

Описание

Электроэлемент
BUCK, SYNC, ADJ, 4A, 8SOP; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:18V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SO PowerPAD; No. of Pins:8Pins; Output Current:4A; Outpu

Технические параметры

Brand Texas Instruments
Development Kit TPS54427EVM-052
Factory Pack Quantity 75
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 950 uA
Operating Temperature Range -40 C to+85 C
Output Current 4 A
Output Voltage 0.76 V to 7 V
Package / Case HSOP-8
Packaging Tube
Product Voltage Regulators
Product Category Switching Voltage Regulators
RoHS Details
Series TPS54427
Switching Frequency 650 kHz
Topology Buck
Type Step Down Converter
Unit Weight 0.00249 oz
Brand: Texas Instruments
Development Kit: TPS54427EVM-052
Factory Pack Quantity: Factory Pack Quantity: 75
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 950 uA
Output Current: 4 A
Output Voltage: 760 mV to 7 V
Package / Case: SO-PowerPad-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3 uA
Series: TPS54427
Subcategory: PMIC-Power Management ICs
Switching Frequency: 650 kHz
Topology: Buck
Tradename: SWIFT
Type: Step Down Converter
Вес, г 0.353

Техническая документация

Datasheet TPS54427DRCT
pdf, 2543 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем