TCAN1042HGD
![TCAN1042HGD](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
550 руб.
от 2 шт. —
450 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CAN Interface IC Fault Protected CAN Transceiver With Flexible Data-Rate 8-SOIC -55 to 125
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Power Down Mode | Power Down |
Standard Package Name | SOP |
Standard Supported | ISO 11898-2 |
Supplier Package | SOIC |
Brand: | Texas Instruments |
Data Rate: | 5 Mb/s |
ESD Protection: | 16 kV |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 45 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 124 mW |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Transceivers |
Protocol Supported: | CAN |
Series: | TCAN1042HG |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | High Speed CAN Transceiver |
Brand | Texas Instruments |
Data Rate | 5 Mb/s |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Drivers | 1 Driver |
Number of Receivers | 1 Receiver |
Operating Supply Current | 45 mA |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | SOIC-8 |
Pd - Power Dissipation | 124 mW |
Product | CAN Transceivers |
Product Category | CAN Interface IC |
Protocol Supported | CAN |
RoHS | Details |
Series | TCAN1042HG |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | High Speed CAN Transceiver |
Unit Weight | 0.019048 oz |
Вес, г | 0.54 |
Техническая документация
Документация
pdf, 1280 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем