15XP-B, Digital Multimeters COMPACT DMM W/NCV AND LOGIC TEST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 580 руб.
1 шт.
на сумму 30 580 руб.
Плати частями
от 7 645 руб. × 4 платежа
от 7 645 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
Amprobe 15XP-B is the right choice for electronics engineers and field service technicians, featuring TTL logic test for digital circuits, diode test for component level troubleshooting, a special 2000MΩ measurement range, and an integrated tilt stand for convenience on the bench.
Технические параметры
Absolute Maximum AC Current Measurement | 2A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Current Measurement | 2A dc |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 2GΩ |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 100µV ac |
Battery Life | 200 h |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+5 Digits |
Best AC Voltage Accuracy | ±1.5%+5 Digits |
Best DC Current Accuracy | ±2%+3 Digits |
Best DC Voltage Accuracy | ±0.5%+1 Digit |
Best Resistance Measurement Accuracy | ±5%+20 Digits |
Calibrated | RSCAL |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 100µV dc |
Display Type | Digital |
Maximum Frequency | 500Hz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | 15XPB |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600V |
True RMS | No |
Weight | 210g |
Width | 72mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.