ADRF5019BCPZN, RF Switch ICs SPDT 10MHz-13GHZ 100ns switching time
см. техническую документацию
от 970 руб. × 4 платежа
Описание
ADRF5019 is a nonreflective, single pole, double throw (SPDT) RF switch manufactured in a silicon process. It operates from 100MHz to 13GHz with better than 0.8dB insertion loss and 45dB of isolation at 8GHz. It has a nonreflective design, and the RF ports are internally terminated to 50 ohm. This device switch requires a dual supply voltage of +3.3V and -2.5V and positive control voltage inputs. This switch employs complementary metal-oxide semiconductor (CMOS)- compatible and low voltage transistor transistor logic (LVTTL)- compatible controls. It can also operate with a single positive supply voltage (VDD) applied. The negative supply voltage (VSS) is tied to ground. It is used in applications such as test instrumentation, microwave radios and very small aperture terminals (VSATs), military radios, radars, and electronic counter measures (ECMs), fibre optics and broadband telecommunications etc.
• P1dB is 39dBm typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
• Input third-order intercept is 60dBm typical
• Insertion loss path is 35dBm maximum at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
• Hot switching is 27dBm maximum at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
• ESD rating: 2KV (class 2) HBM, no low frequency spurious
• 0.05dB RF settling time is 375ns typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
• 0.1dB RF settling time is 300ns typical at (VDD = 3.3V, VSS = -2.5V, LS = 3.3V)
• Rise time and fall time is 180ns typical at (10% to 90% of RF output)
• Operating temperature is -40°C to +105°C
• Package style is 16-lead LFCSP
Технические параметры
Количество Выводов | 16вывод(-ов) |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 105°C |
Максимальная Частота | 13ГГц |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальная Частота | 100МГц |
Минимальное Напряжение Питания | 3В |
Стиль Корпуса Радиочастотной Микросхемы | LFCSP-EP |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Вес, г | 0.4 |
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем