PRS11R-225F-S103B1, Potentiometers 11mm Rotary Metal Shaft Potentiometer

Фото 1/2 PRS11R-225F-S103B1, Potentiometers 11mm Rotary Metal Shaft Potentiometer
Изображения служат только для ознакомления,
см. техническую документацию
1 120 руб.
от 10 шт.780 руб.
от 100 шт.644 руб.
1 шт. на сумму 1 120 руб.
Плати частями
от 280 руб. × 4 платежа
Номенклатурный номер: 8007694012
Артикул: PRS11R-225F-S103B1
Бренд: Bourns

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
The Bourns Rotary metal shaft potentiometer is designed for use in professional audio and lighting applications, low or medium risk medical and laboratory equipment, industrial automation controls and other applications where a reliable potentiometer is required.

Технические параметры

Height 11 mm
Mounting Type Through Hole
Number of Gangs 1
Number of Turns 1
Operating Temperature Max. 70 °C
Operating Temperature Min. -20 °C
Orientation Right Angle
Power Rating 50 mW
Resistance 10 kOhm
Rotation Angle 300 °
Series PRS11R
Shaft Diameter 6 mm
Shaft Length 25 mm
Shaft Type Flat
Termination Type PCB Pins
Tolerance ±20%
Track Taper Linear
Potentiometer Type Rotary

Техническая документация

Datasheet
pdf, 760 КБ