TPS55288QRPMRQ1, Switching Voltage Regulators 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150

TPS55288QRPMRQ1, Switching Voltage Regulators 36-V, 16-A buck-boost converter with I2C control, AEC-Q100 qualified 26-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 10 шт.1 440 руб.
от 25 шт.1 330 руб.
от 100 шт.1 074.80 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8007694733
Артикул: TPS55288QRPMRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS55288/TPS55288-Q1 Buck-Boost Converter

Texas Instruments TPS55288/TPS55288-Q1 Synchronous Four-Switch Buck-Boost Converter is capable of regulating the output voltage at, above, or below the input voltage. The TPS55288 operates over 2.7V to 36V wide input voltage and capable of outputing 0.8V to 22V voltage to support a variety of applications. The TPS55288/TPS55288-Q1 integrates two 16A MOSFETs of the boost leg to balance the solution size and efficiency. With the programmable output voltage and output current limit through an I 2 C interface, the TPS55288 is fully compliant to the USB PD specification. The TPS55288/TPS55288-Q1 is capable of delivering 100W from 12V input voltage.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 2.7 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 16 A
Output Voltage: 800 mV to 22 V
Package / Case: VQFN-HR-26
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 760 uA
Series: TPS55288-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 200 kHz to 2.2 MHz
Topology: Boost, Buck
Type: Synchronous Four-Switch Buck-Boost Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем