282805-2, Pluggable Terminal Blocks TERMI-BLOK PLUG STACKING 8POS.

282805-2, Pluggable Terminal Blocks TERMI-BLOK PLUG STACKING 8POS.
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.231 руб.
от 300 шт.203.59 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007695121
Артикул: 282805-2
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Pluggable Terminal Blocks
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180В° Free Hanging (In-Line)

Технические параметры

Base Product Number 282805 ->
Color Green
Contact Material Phosphor Bronze
Contact Mating Finish Tin
Current - UL 15A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side), Retention Latches (Non-Wire S
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.8000
Insulation Height 0.610"" (15.49mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 2
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Plug Wire Entry 180В°
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Size M3
Termination Style Screw - Rising Cage Clamp
Torque - Screw 0.79 Nm (7.0 Lb-In)
Type Plug, Female Sockets
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mmВІ 0.05-3mmВІ
Wire Strip Length 6-7.5mm