2-282856-8
![2-282856-8](https://static.chipdip.ru/lib/455/DOC007455758.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
430 руб.
от 2 шт. —
340 руб.
от 5 шт. —
287 руб.
от 10 шт. —
269.64 руб.
1 шт.
на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TERMI-BLOK PCB MOUNT 2P, 7.0mm Connector Style: Header Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Header Wire-to-Board 2 5 mm I PCB Terminal Block I Part Number: 2-282856-8 I Internal Number: 2-282856-8 I LADD Distribution
Технические параметры
Block Type | Stacking w/interlock |
Centerline (Pitch) | 5 mm |
Circuit Application | Power & Signal |
Closed End | Without |
Comment | 20A Field Wiring |
Connector & Contact Terminates To | Printed Circuit Board |
Connector Mounting Type | Board Mount |
Connector Style | Header |
Connector System | Wire-to-Board |
Contact Base Material | Brass |
Contact Current Rating (Max) | 24 A |
Contact Mating Area Plating Material | Tin |
Contact Mount | Through Hole |
Current Rating (Max) | 24 A |
Housing Color | Green |
Housing Material | PA 66 |
Interlock | With |
Mounting Angle | Straight |
Number of Positions | 2 |
Number of Rows | 1 |
Operating Temperature Range | -40-110 °C |
Packaging Method | Box |
Packaging Quantity | 300 |
PCB Tail Length | 7 mm |
Screw Flange | Without |
Screw Material | Brass |
Screw Plating Material | Nickel |
Screw Size | M3 |
Screwless Terminal Block | No |
Stacked Levels | Without |
Stacking Configuration | Side Stackable |
Voltage | 300 VAC |
Wire Entry Angle | Side |
Wire Protection | With |
Wire Size | 30-12 AWG |
Base Product Number | 282856 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Black |
Contact Material - Plating | Brass - Tin Plated |
Current | 24A |
ECCN | EAR99 |
Features | Interlocking (Side) |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Вес, г | 3.52 |
Техническая документация
Datasheet
pdf, 205 КБ