RHC2512FT150R
![Фото 1/2 RHC2512FT150R](https://static.chipdip.ru/lib/168/DOC004168983.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC027257903.jpg)
53572 шт., срок 6-8 недель
350 руб.
1 шт.
на сумму 350 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8007712305
Бренд: SEI Stackpole Electronics
Описание
RHC Series High-Power Thick Film Chip Resistors
Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors feature a resistance range from 0.1Ω to 1MΩ, a 2W power rating, and 1% and 5% tolerances. RHC series resistors run significantly cooler than standard thick film 2512 chips and offer a TCR rating of ±100ppm/°C. Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors operate in a temperature range of -55°C to +155°C.
Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors feature a resistance range from 0.1Ω to 1MΩ, a 2W power rating, and 1% and 5% tolerances. RHC series resistors run significantly cooler than standard thick film 2512 chips and offer a TCR rating of ±100ppm/°C. Stackpole Electronics RHC Series High-Power Thick Film Chip Resistors operate in a temperature range of -55°C to +155°C.
Технические параметры
Anti-Sulfurated | No |
Anti-Surge | No |
Case Size | 2512 |
Current Sensing | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Fail Safe Fusible Resistor | No |
HTS | 8533.21.00.30 |
Maximum Operating Temperature (°C) | 155 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Terminals | 2 |
Package Shape | Rectangular |
Package Type | SMD |
Package/Case | 2512 |
Packaging | Tape and Reel |
Part Status | Active |
Product Height (mm) | 0.6 |
Special Features | High Power |
Technology | Thick Film |
Temperature Coefficient (ppm/°C) | ±100 |
Temperature Range @ Derated Power (°C) | 70 to 155 |
Termination Style | Pad |
Application: | High Power |
Brand: | SEI Stackpole |
Case Code - in: | 2512 |
Case Code - mm: | 6332 |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Manufacturer: | SEI Stackpole |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Thick Film Resistors-SMD |
Product Type: | Thick Film Resistors |
Series: | RHC |
Subcategory: | Resistors |
Technology: | Thick Film |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.