CL-40

Фото 1/2 CL-40
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.460 руб.
от 500 шт.225 руб.
от 1000 шт.186.37 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007712880
Бренд: Amphenol

Описание

The CL-40 is a 2-pin NTC Inrush Current Limiter features small physical size offers design-in benefits over larger passive components and solid state device for inrush current suppression. The disc thermistor with uninsulated lead wires. The problem of current surges in switch-mode power supplies is caused by the large filter capacitors used to smooth the ripple in the rectified 60Hz current prior to being chopped at a high frequency. The maximum surge current, the main purpose of limiting inrush current is to prevent components in series with the input to the DC/DC convertor from being damaged. The maximum steady-state current rating of a thermistor is mainly determined by the acceptable life of the final products for which the thermistor becomes a component. Suitable for PCB mounting.

• Low steady resistance and accompanying power loss
• Best-in-class capacitance ratings
• Excellent mechanical strength
• Energy surge at turn-on
• -50 to 175°C Wide operating temperature range

Технические параметры

Линейка Продукции CL
Максимальное Энергопотребление при 25°C 37.44Дж
Органы Утверждения и Согласования UL
Размеры Диска 19.56мм
Статическое Сопротивление при 25°C 5Ом

Техническая документация

Datasheet
pdf, 291 КБ
Datasheet
pdf, 1893 КБ