SPH0645LM4H-B
![SPH0645LM4H-B](https://static.chipdip.ru/lib/398/DOC043398337.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
1 шт.
на сумму 580 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SP SiSonic™ MEMS Silicon Microphones Knowles SP Series SiSonic™ MEMS Silicon Microphones are high-performance, low power, top port silicon, digital miniature microphones. These digital microphones use SiSonic MEMS technology and consist of an acoustic sensor, a low noise input buffer, and either a sigma-delta modulator or output amplifier. Design variables include ever-smaller sizes, lower profiles and mounting options, increased output capacities, and new digital audio options that eliminate analog noise. Suitable applications include cellphones, smart phones, laptop computers, sensors, digital still cameras, portable music recorders, and other portable electronic devices where wideband audio performance and RF immunity are needed.
Технические параметры
Brand: | Knowles |
Depth: | 1.08 mm |
Directional Properties: | Omnidirectional |
Factory Pack Quantity: | 5900 |
Frequency Range: | 10 Hz to 10 kHz |
Manufacturer: | Knowles |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 600 uA |
Operating Supply Voltage: | 3.6 V |
Output Type: | Digital |
Port Type: | Bottom |
Product Category: | MEMS Microphones |
Product Type: | MEMS Microphones |
Sensitivity: | -26 dB |
Shape: | Rectangular |
SNR - Signal to Noise Ratio: | 65 dB |
Sound Pressure Level: | 120 dB |
Subcategory: | Microphones |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Technology: | MEMS |
Termination Style: | SMD/SMT |
Tolerance: | 1 dB |
Type: | Silicon MEMS Microphone |
Техническая документация
Datasheet
pdf, 1720 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем