PIC18F2525-I/SP
![Фото 1/3 PIC18F2525-I/SP](https://static.chipdip.ru/lib/470/DOC025470611.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/050/DOC035050749.jpg)
![](https://static.chipdip.ru/lib/470/DOC025470614.jpg)
3 370 руб.
1 шт.
на сумму 3 370 руб.
Плати частями
от 844 руб. × 4 платежа
от 844 руб. × 4 платежа
Описание
Электроэлемент
MICROCONTROLLER MCU, 8 BIT, PIC18, 40MHZ, NDIP-28, Controller Family/Series:PIC18F2xxx, CPU Speed:40MHz, Program Memory Size:48KB, RAM Memory Size:3.9KB, No. of Pins:28Pins, MCU Case Style:NDIP, No. of I/O's:25I/O's, Packaging:Each , RoHS Compliant: Yes
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC18 |
Data Bus Width | 8 bit |
Data RAM Size | 3.89 kB |
Data ROM Type | Flash |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | EUSART, I2C, SPI |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 32 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 10 |
Number of I/Os | 25 I/O |
Number of Timers/Counters | 4 Timer |
Operating Supply Voltage | 4.2 V to 5.5 V |
Package / Case | SPDIP-28 |
Packaging | Bulk |
Processor Series | PIC18 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 48 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC18F2525 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.2 V |
Tradename | PIC |
Width | 7.24 mm |
ADCs | 10x10 bit |
Device Core | PIC |
Family Name | PIC18F |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MHz |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2(CCP) |
RAM Size | 3.986 kB |
Typical Operating Supply Voltage | 4.2 → 5.5 V |
USB Channels | 0 |
Вес, г | 4.451 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем