2030100057, Liquid Level Sensors ECL Sensor

2030100057, Liquid Level Sensors ECL Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1067 шт., срок 4-7 недель
15 360 руб.
от 10 шт.13 100 руб.
от 25 шт.11 820 руб.
от 50 шт.11 051.93 руб.
1 шт. на сумму 15 360 руб.
Плати частями
от 3 840 руб. × 4 платежа
Номенклатурный номер: 8007726046
Артикул: 2030100057
Бренд: Amphenol Casco

Описание

Sensors\Liquid Level Sensors
AC Engine Coolant Level Sensors

Amphenol Casco AC Engine Coolant Sensors are three-pin sensors that provide continuous level sensing while a vehicle engine is running. These sensors offer 20PSI maximum operating pressure and have a supply voltage of 4.75V DC to 5.25V DC. These Amphenol Casco AC Sensors feature Loctite Dryseal on the threads. Amphenol Casco AC Engine Coolant Sensors are especially ideal for use in heavy trucks.

Технические параметры

Brand: Amphenol Casco
Connection Method: Connector
Current Rating: 12.5 mA
Factory Pack Quantity: Factory Pack Quantity: 144
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 4.75 VDC to 5.25 VDC
Pressure Range: 20 psi
Product Category: Liquid Level Sensors
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 5.25 VDC
Supply Voltage - Min: 4.75 VDC

Техническая документация

Datasheet
pdf, 166 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.