K042, Switch Contact Blocks / Switch Kits ATOM SWITCH is a bi-directional control programable switch for the M5ATOM.

K042, Switch Contact Blocks / Switch Kits ATOM SWITCH is a bi-directional control programable switch for the M5ATOM.
Изображения служат только для ознакомления,
см. техническую документацию
114 шт., срок 4-7 недель
7 240 руб.
1 шт. на сумму 7 240 руб.
Плати частями
от 1 810 руб. × 4 платежа
Номенклатурный номер: 8007726822
Артикул: K042
Бренд: M5Stack

Описание

Engineering Development Tools\Assortment Kits\Switch Contact Blocks / Switch Kits
ATOM HUB Switch Kit

M5Stack ATOM HUB Switch Kit offers a bi-directional control programmable switch for the M5ATOM. The ATOM HUB Switch Kit connects to bi-directional AC circuits for simultaneous on-off control, and the on-board relay supports up to 250V / 10A AC (instantaneous current 16A). The Switch provides a built-in step-down module that provides 5V / 1A DC power supply for ATOM.

Технические параметры

Brand: M5Stack
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: M5Stack
Material: Plastic
Mounting Style: DIN Rail
Packaging: Bulk
Product Category: Switch Contact Blocks/Switch Kits
Product Type: Switch Contact Blocks/Switch Kits
Product: Kits
Series: ATOM
Subcategory: Switch Accessories
Termination Style: Terminal Block
Voltage Rating DC: 5 VDC
Вес, г 158

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.