1-2273023-1, Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt sckt pigA
![1-2273023-1, Sensor Cables / Actuator Cables 3pos PVC 1.5mM12 strt sckt pigA](https://static.chipdip.ru/lib/525/DOC023525925.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 910 руб.
от 10 шт. —
2 510 руб.
от 25 шт. —
1 890 руб.
от 100 шт. —
1 667.04 руб.
1 шт.
на сумму 2 910 руб.
Плати частями
от 729 руб. × 4 платежа
от 729 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications.
Технические параметры
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector A | M12 |
Connector A Gender | Female |
Connector A Housing Gender | Female |
Connector A Number of Contacts | 3 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +80°C |
Minimum Bend Radius | 46 mm |
Minimum Operating Temperature | -30°C |
Number of Cores | 3 |
Operating Temperature Range | -30 →+80 °C |
Outer Diameter | 4.6mm |
Sheath Colour | Black |
Sheath Material | PUR |
Shielding | Unshielded |
Standards Met | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL |
Voltage Rating | 250 V ac/dc |
Shielded/Unshielded | Unshielded |
Техническая документация
Datasheet
pdf, 82 КБ