S3JB, Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier

S3JB, Rectifiers 600V 3A Gen Purpose Surf Mnt Rectifier
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
от 10 шт.170 руб.
от 100 шт.107 руб.
от 500 шт.85.92 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007727182
Артикул: S3JB

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
RECTIFIER, AEC-Q101, 600V, 3A, DO-214AA; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):3A; Diode Configuration:Single; Forward Voltage VF Max:1.15V; Reverse Recovery Time trr Max:1.5µs; Forward Surge Current Ifsm Max:80A; Operating Temperature Max:150°C; Diode Case Style:DO-214AA; No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:-; SVHC:Lead (27-Jun-2018)

Технические параметры

Capacitance @ Vr, F 18pF @ 0V, 1MHz
Current - Average Rectified (Io) 3A
Current - Reverse Leakage @ Vr 10ВµA @ 600V
Diode Type Standard
Manufacturer ON Semiconductor
Mounting Type Surface Mount
Operating Temperature - Junction -55В°C ~ 150В°C
Package / Case DO-214AA, SMB
Packaging Cut Tape(CT)
Part Status Active
Reverse Recovery Time (trr) 1.5Вµs
Series Automotive, AEC-Q101
Speed Standard Recovery >500ns, > 200mA(Io)
Supplier Device Package DO-214AA(SMB)
Voltage - DC Reverse (Vr) (Max) 600V
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Automotive No
Configuration Single
ECCN (US) EAR99
Lead Shape J-Lead
Maximum Continuous Forward Current (A) 3
Maximum DC Reverse Voltage (V) 600
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
PCB changed 2
Peak Forward Voltage (V) 1.15
Peak Non-Repetitive Surge Current (A) 80
Peak Reverse Current (uA) 10
Peak Reverse Recovery Time (ns) 1500(Typ)
Peak Reverse Repetitive Voltage (V) 600
Pin Count 2
PPAP No
Standard Package Name DO-214-AA
Supplier Package SMB
Type Switching Diode
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов