MCP48FVB02-E/UN

Фото 1/2 MCP48FVB02-E/UN
Изображения служат только для ознакомления,
см. техническую документацию
830 руб.
от 2 шт.700 руб.
от 5 шт.622 руб.
от 9 шт.582.50 руб.
Добавить в корзину 1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007728178

Описание

Электроэлемент
Dual Channel, 8-Bit, Volatile, Spi Dac 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48FVB02-E/UN

Технические параметры

Architecture R-2R
Base Part Number MCP48FVB02
Data Interface SPI
Differential Output No
INL/DNL (LSB) В±0.1, В±0.0125
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Bits 8
Number of D/A Converters 2
Operating Temperature -40В°C ~ 125В°C
Output Type Voltage-Buffered
Package / Case 10-TFSOP, 10-MSOP(0.118", 3.00mm Width)
Packaging Tube
Part Status Active
Reference Type External, Internal
Series -
Settling Time 7.8Вµs(Typ)
Supplier Device Package 10-MSOP
Voltage - Supply, Analog 2.7 V ~ 5.5 V
Voltage - Supply, Digital 2.7 V ~ 5.5 V
Digital Interface Type Serial(SPI)
Full Scale Error 4.5LSB
Integral Nonlinearity Error +0.5LSB
Maximum Operating Temperature 125 °C
Maximum Settling Time 7.8µs
Minimum Operating Temperature -40 °C
Number of DAC Channels 2
Output Polarity Bipolar
Package Type MSOP
Pin Count 10
Power Supply Type Single
Resolution 8 bit
Typical Single Supply Voltage 5.5 V
Voltage Reference Internal
Analog Supply Voltage: 1.8 V to 5.5 V
Brand: Microchip Technology
Digital Supply Voltage: 1.8 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.0125 LSB
Factory Pack Quantity: Factory Pack Quantity: 100
INL - Integral Nonlinearity: +/-0.1 LSB
Interface Type: 4-Wire, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Qualification: AEC-Q100
Resolution: 8 bit
Settling Time: 7.8 us
Subcategory: Data Converter ICs

Техническая документация

Datasheet
pdf, 986 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 992 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем