AD5343BRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 120 руб.
Добавить в корзину 1 шт.
на сумму 5 120 руб.
Описание
Электроэлемент
DUAL, PARALLEL, WORD INPUT LOADING, 8US SETTLING TIME, 12-BIT DAC, PDSO20
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 20-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 125k |
Settling Time | 8µs |
Standard Package | 75 |
Supplier Device Package | 20-TSSOP |
Voltage Supply Source | Single Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
PCB changed | 20 |
Package Height | 1.05(Max) |
Package Width | 4.4 |
Package Length | 6.5 |
Mounting | Surface Mount |
Lead Shape | Gull-wing |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 12bit |
Conversion Rate | 125ksps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 10 |
Digital Interface Type | Parallel |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Integral Nonlinearity Error | ±16LSB |
Full Scale Error | ±1%FSR |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Pin Count | 20 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Base Product Number | AD5343 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±2, В±0.2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of D/A Converters | 2 |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Вес, г | 0.2 |
Техническая документация
AD5332_5333_5342_5343
pdf, 321 КБ
Datasheet AD5343BRUZ
pdf, 372 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары