0525592452
![Фото 1/4 0525592452](https://static.chipdip.ru/lib/906/DOC017906248.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/493/DOC035493454.jpg)
![](https://static.chipdip.ru/lib/859/DOC046859817.jpg)
![](https://static.chipdip.ru/lib/168/DOC004168039.jpg)
310 руб.
от 2 шт. —
240 руб.
от 10 шт. —
186 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
CONNECTOR, FFC/FPC, 24POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:24Contacts; Gender:Receptacle; Product Range:Easy-On 52559 Series; Contact Termination Type:Surface Mount; Contact Position:-; No. of Rows:1 Ro
Технические параметры
Automotive | No |
Body Orientation | Straight |
Contact Gender | SKT |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 50VDCI50VAC |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Termination Method | Solder |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 50 |
Mating Cycle (Cycles) | 20 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Contacts | 24 |
Number of Rows | 1 |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 0.5 |
Tradename | Easy-On™ |
Type | FPC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 500mA |
Gender | Female |
Housing Material | Nylon |
Locking Mechanism | Yes |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Surface Mount |
Pitch | 0.5mm |
Series | Easy-On |
Series Number | 52559 |
Termination Type | ZIF Vertical Contact |
Voltage Rating | 50 V ac/dc |
Actuation Type | ZIF |
ECCN | EAR99 |
Factory Pack Quantity | 6000 |
Flammability Rating | UL 94 V-0 |
Housing Color | Natural |
HTSUS | 8536694040 |
Mounting Angle | Vertical |
Mounting Style | SMD/SMT |
Number of Positions | 24 Position |
Product | Board Mount |
RoHS Status | RoHS Compliant |
Termination Style | SMD/SMT |