TPSM828221SILR, Switching Voltage Regulators 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm SIP package 10-

TPSM828221SILR, Switching Voltage Regulators 5.5-V input, 2-A step-down module with integrated inductor in 2 x 2.5 x 1.1-mm SIP package 10-
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.650 руб.
от 100 шт.496 руб.
от 250 шт.471.57 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8007737337
Артикул: TPSM828221SILR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPSM8282x/TPSM8282xA Buck Converter Power Modules

Texas Instruments TPSM8282x/TPSM8282xA 1A/2A/3A Buck Converter Power Modules are converters in a MicroSiP™ power module optimized for small solution size and high efficiency. The TI power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low profile and compact solution are suitable for automated assembly by standard surface mount equipment. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 4MHz and automatically enters Power Save Mode operation at light load currents.

Технические параметры

Brand: Texas Instruments
Development Kit: TPSM82822EVM-080
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 1.2 V
Package / Case: uSiP-10
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Series: TPSM82822
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 4 MHz
Topology: Buck
Type: Power Module

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем