AD8055ARZ, High Speed Operational Amplifiers SOIC Hi Iout, Vltg Fdbk, Lo Cost Op Amp
см. техническую документацию
от 0 руб. × 4 платежа
Описание
AD8055 is a single channel voltage feedback amplifier. It offer bandwidth and slew rate typically found in current feedback amplifiers. This amplifier is easy to use and available at a very low cost. It provide excellent overall performance for video applications. It is ideal for portable and battery-powered applications where size and power are critical. This amplifier is widely used in application such as imaging, photodiode preamps, video line drivers, differential line drivers, professional cameras video switchers, special effects, A-to-D drivers, active filters etc.
• Easy-to-use voltage feedback architecture
• Slew rate is 1400V/µs
• -3dB bandwidth is 300MHz typ
• Settling time to 0.1% is 20ns typ
• Total harmonic distortion is -72dBc
• Gain flatness is 0.1dB to 40MHz, 0.01% differential gain error
• 0.02° differential phase error, operating voltage is ±5.0V typ
• Drives 4 video loads (37.5V) with 0.02% differential gain and 0.1° differential phase
• High output drive current is over 60mA
• Operating temperature range is -40°C to +125°C, packaging style is 8-lead SOIC
• N
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 5@±5V |
Minimum Single Supply Voltage (V) | 8 |
Typical Single Supply Voltage (V) | 10 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±4 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 1.2@±5V |
Maximum Quiescent Current (mA) | 6.5@±5V |
Typical Output Current (mA) | 60@±5V |
Power Supply Type | Single|Dual |
Typical Slew Rate (V/us) | 1400@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 6@±5V |
Typical Voltage Gain (dB) | 71 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@±5V |
Minimum PSRR (dB) | 66 |
Minimum CMRR (dB) | 82(Typ) |
Minimum CMRR Range (dB) | 80 to 85 |
Typical Gain Bandwidth Product (MHz) | 300 |
Typical Settling Time (ns) | 20 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Диапазон Напряжения Питания | ±4В до±6В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 300МГц |
Скорость Нарастания | 1.4кВ/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
-3db Bandwidth | 300MHz |
Amplifier Type | Voltage Feedback |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 0.4µA |
Current - Output/Channel | 60mA |
Current - Supply | 5.4mA |
Family | Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Number of Circuits | 1-Single |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8055ARZ-REEL7 |
Package / Case | 8-SOIC |
Slew Rate | 1400 V/µs |
Standard Package | 1 |
Voltage - Input Offset | 3000µV |
Voltage - Supply, Single/Dual (±) | 8 V ~ 12 V, ±4 V ~ 6 V |
Вес, г | 0.15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем