L9177ATR, Power Management Specialized - PMIC Automotive engine management control IC for small engines

L9177ATR, Power Management Specialized - PMIC Automotive engine management control IC for small engines
Изображения служат только для ознакомления,
см. техническую документацию
67 шт., срок 5-7 недель
2 380 руб.
от 10 шт.2 040 руб.
от 25 шт.1 820 руб.
1 шт. на сумму 2 380 руб.
Плати частями
от 595 руб. × 4 платежа
Номенклатурный номер: 8007737788
Артикул: L9177ATR
Бренд: STMicroelectronics

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
L9177A Automotive Peripheral on Chip
STMicroelectronics L9177A Automotive Peripheral on Chip provides a full set of power supplies and signal-preprocessing peripherals needed to control a 2-Cylinder internal combustion Engine. The chip is made using ST BCD proprietary technology. BCD combines the strengths of three different process technologies onto a single chip. Bipolar for precise analog functions, CMOS (Complementary Metal Oxide Semiconductor) for digital design and DMOS (Double Diffused Metal Oxide Semiconductor) for power and high-voltage elements. The L9177A is ideal for low-end applications like small motorcycles, K-cars, nautical engines, etc.

Технические параметры

Brand: STMicroelectronics
Development Kit: EVAL-L9177A
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage Range: 6 V to 18 V
Input Voltage, Max: 18 V
Input Voltage, Min: 6 V
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 5.25 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 20 mA
Output Current: 300 mA, 1 A, 2.2 A
Output Voltage Range: 4.75 V to 5.25 V
Package / Case: TQFP-64
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Series: L9177A
Subcategory: PMIC-Power Management ICs
Type: Automotive
Вес, г 0.26

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.