34XR-A, Digital Multimeters PROF DMM TRUE RMS W/TEMP AND BACKLIGHT
![34XR-A, Digital Multimeters PROF DMM TRUE RMS W/TEMP AND BACKLIGHT](https://static.chipdip.ru/lib/070/DOC025070340.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
55 760 руб.
1 шт.
на сумму 55 760 руб.
Плати частями
от 13 940 руб. × 4 платежа
от 13 940 руб. × 4 платежа
Описание
Test & Measurement\Multimeters & Voltmeters\Digital Multimeters
The Amprobe 34XR-A is a True RMS digital multimeter with temperature measurement. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 34XR-A is designed for contractors and field service technicians.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 4mF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
Absolute Maximum Temperature Measurement | +1000°C |
AC Current Measurement Resolution | 0.1µA ac |
AC Voltage Measurement Resolution | 100µV ac |
Battery Life | 200 h |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+10 Digits |
Best AC Voltage Accuracy | ±2%+8 Digits |
Best Capacitance Measurement Accuracy | ±5%+15 Digits |
Best DC Current Accuracy | ±2%+3 Digits |
Best DC Voltage Accuracy | ±0.5%+1 Digit |
Best Resistance Measurement Accuracy | ±2%+5 Digits |
Best Temperature Measurement Accuracy | ±3%+2 °C |
Capacitance Measurement Resolution | 1nF |
DC Current Measurement Resolution | 0.1µA dc |
DC Voltage Measurement Resolution | 100µV dc |
Display Type | Digital |
Maximum Frequency | 2kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | 34XRA |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 100mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 1000V |
Temperature Measurement Resolution | 1°C |
True RMS | Yes |
Weight | 400g |
Width | 92mm |
Calibrated | UKAS |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.